Microchip Technology Inc. PIC12F617-E/MS

Image may be a representation.
See specs for product details.
3.5KB Self Read/Write Flash; 128B RAM; 6 I/O; 8MHz Internal Oscillator; MSOP-8
Manufacturer #: PIC12F617-E/MS
Allied Stock #: 70047395

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.86 (Each)
1 $0.86
2 $0.843
5 $0.817
10 $0.783
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series PIC 12F Series
Comparator Type 1
Dimensions 3.00 x 3.00 x 0.95 mm
Frequency 20
Height 0.037" (0.95mm)
Length 0.118" (3mm)
Mounting Type Surface Mount
Number of Pins 8
Package Type MSOP
Speed 20 MHz
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Type PIC
Voltage Range 2-5.5 V
Voltage, Operating 2 to 5.5 V
Width 0.118" (3mm)
A/D Inputs 4 x 10 bit
Architecture RISC
Data Rate 5 MIPS
Memory Type Flash
Number of Bits 8
Number of I/O Ports 5
Programmable Memory 3.5K Bytes
RAM Size 128 B
Temperature Operating Range -40 to +125 °C
Timers 1 x 16 bit, 2 x 8 bit
Pulse Width Distortion 1 x 10 bit, 2 x 10 bit
Input Output 5
EEPROM Memory 0 B
CPU Speed 5 MIPS
ADC Resolution 10 bit
USB Channels 1 x Device
Timer Resolution 8, 16 bit
PWM Resolution 10 bit
PWM Channels 1, 2
Program Memory Size 3.5 kB
Number of PWM Units 1
Number of ADCs 1
Number of Timers 3
Family Name PIC12
Product Added to Cart
Microchip Technology Inc.
3.5KB Self Read/Write Flash; 128B RAM; 6 I/O; 8MHz Internal Oscillator; MSOP-8
Allied Stock #: 70047395
Mfr's Part #: PIC12F617-E/MS
$0.860 Each
Quantity added: