Microchip Technology Inc. PIC12F1571-I/SN

Image may be a representation.
See specs for product details.
1.75KB; 128 RAM; 16-bit PWM; Comparator; DAC; ADC; CWG8 SOIC 3.90mm(.150in) TUBE
Manufacturer #: PIC12F1571-I/SN
Allied Stock #: 70436343
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.54 (Each)
1 $0.54
10 $0.51
25 $0.48
Availability

800 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series PIC 12F Series
Dimensions 4.9 x 3.9 x 1.25 mm
Frequency 32
Height 0.049" (1.25mm)
Length 0.192" (4.9mm)
Mounting Type Surface Mount
Number of Pins 8
Package Type SOIC
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Type PIC
Voltage, Operating 2.3 to 5.5 V
Width 0.154" (3.9mm)
A/D Inputs 1 (4 x 10 bit)
Architecture RISC
Memory Type Flash
Number of Bits 8
Number of I/O Ports 6
RAM Size 128 B
Temperature Operating Range -40 to +85 °C
Timers 2 x 8 bit, 4 x 16 bit
Pulse Width Distortion 3 (16 bit)
ADC Resolution 10 bit
USB Channels 1
Timer Resolution 16 bit, 8 bit
Maximum Number of CAN Channels 0
Maximum Number of Ethernet Channels 0
Maximum Number of I2C Channels 0
Maximum Number of LIN Channels 1
Maximum Number of PCI Channels 0
Maximum Number of SPI Channels 0
Maximum Number of UART Channels 0
PWM Resolution 16 bit
PWM Channels 3
Program Memory Size 1.75 kB
Number of PWM Units 3
Number of ADCs 1
Number of Timers 6
Family Name PIC12

Overview

PIC12(L)F157X microcontrollers combine the capabilities of 16-bit PWMs with Analog to suit a variety of applications. These devices deliver three 16-bit PWMs with independent timers, for applications where high resolution is needed, such as LED lighting, stepper motors, power supplies and other general-purpose applications. The core independent peripherals (16-bit PWMs, Complementary Waveform Generator), Enhanced Universal Synchronous Asynchronous Receiver Transceiver and Intelligent Analog (ADCs, Comparator and DAC) enable closed loop feedback and communication for use in multiple market segments, such as LIN and DMX applications.

Features:

  • Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
  • Flash Program Memory with self read/write capability
  • 128 Bytes of Non-Volatile Data Storage, High-Endurance Flash (HEF)
  • Internal clock speeds from 31 kHz to 32 MHz
  • 3x Standalone 16-bit PWMs
  • Complementary Waveform Generator (CWG)
  • 4 Channel 10-bit ADC with Voltage Reference
  • 5-bit Digital to Analog Converter (DAC)
  • Comparator
  • 2x 8-bit Timers (TMR0/TMR2)
  • 1x 16-bit Timer (TMR1)
  • EUSART
  • Three additional 16-bit Timers available using the 16-bit PWMs
  • Extended Watchdog Timer (WDT)
  • Enhanced Power-On/Off-Reset
  • Low-Power Brown-Out Reset (LPBOR)
  • Programmable Brown-Out Reset (BOR)
  • In Circuit Serial Programming (ICSP)
  • PIC12LF1572 (1.8 V – 3.6 V)
  • PIC12F1572 (2.3 V – 5.5 V)

  • Product Added to Cart
    Microchip Technology Inc.
    1.75KB; 128 RAM; 16-bit PWM; Comparator; DAC; ADC; CWG8 SOIC 3.90mm(.150in) TUBE
    Allied Stock #: 70436343
    Mfr's Part #: PIC12F1571-I/SN
    $0.540 Each
    Quantity added: