Microchip Technology Inc. PIC12F1501-E/MS

Image may be a representation.
See specs for product details.
PIC12F1501-E/MS; 8bit PIC Microcontroller; 20MHz; 1024 words Flash; 8-Pin MSOP
Manufacturer #: PIC12F1501-E/MS
Allied Stock #: 70388823
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.64 (Each)
1100 $0.64
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1100

Multiples Of: 1100
Product Specifications
Product Attribute Attribute Value Search
Series PIC 12F Series
Frequency 20
Mounting Type Surface Mount
Number of Pins 8
Package Type MSOP
Type PIC
Memory Type Flash
Number of Bits 8
Number of I/O Ports 5
RAM Size 64 B
Program Memory Size 1.75 kB

Overview

Analog design is difficult and consumes precious development time. Microchip's intelligent PIC® MCUs integrate analog functions such as high performance Analog-to-Digital Converters (ADCs), Digital-to-Analog Converters (DACs) and operational amplifiers (op amps) providing simple to use interfaces that ease analog design. This single-chip solution enables reduced system noise and provides higher throughput, while dramatically reducing design time and cost.

Specifications:

  • Flash Program Memory with self read/write capability
  • Mid-Range Core, Internal 8 MHz oscillator
  • 2 x High Speed Analog Comparators (50 ns)
  • 1 x Capture-Compare-PWM (CCP)
  • 4 x 10-bit Analog-to-Digital Converter (ADC) with voltage reference,
  • 1 x Dual Range 5-bit Digital-to-Analog Converter (DAC)
  • Complementary Output Generator (COG): Complementary Waveforms from selectable sources
  • Watchdog Timer (WDT)
  • Power-On/Off-Reset, Brown-Out Reset (BOR)
  • In Circuit Serial Programming (ICSP)
  • High Current Source/Sink: 2 pins with 50 mA I/O, 4 pins with 25 mA I/O
  • Wide Operating Voltage of PIC12F752 variant (2.0 V – 5.5 V)
  • High Voltage PIC12HV752 variant (2.0 V – user defined) with internal shunt regulator

  • Product Added to Cart
    Microchip Technology Inc.
    PIC12F1501-E/MS; 8bit PIC Microcontroller; 20MHz; 1024 words Flash; 8-Pin MSOP
    Allied Stock #: 70388823
    Mfr's Part #: PIC12F1501-E/MS
    $0.640 Each
    Quantity added: