Microchip Technology Inc. PIC12C509-04I/P

Image may be a representation.
See specs for product details.
PIC12C509-04I/P; 8bit PIC Microcontroller; 4MHz; 1024x12 B EPROM; 8-Pin PDIP
Manufacturer #: PIC12C509-04I/P
Allied Stock #: 70470205

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.14 (Each)
480 $2.14
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 480

Multiples Of: 480
Product Specifications
Product Attribute Attribute Value Search
Series PIC 12C Series
Frequency 4
Mounting Type Through Hole
Number of Pins 8
Package Type PDIP
Type PIC
Memory Type OTP
Number of Bits 8
Number of I/O Ports 5
RAM Size 41 B
Program Memory Size 1.5 kB

Overview

PIC12Cxxx 8-Bit Microcontrollers
This powerful (one micro (μ) second instruction execution) yet easy-to-program (only 33 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip’s powerful PIC® architecture into an 8-pin package. 6 I/O pins with 25mA source/sink per I/O, 4 oscillator selections including the internal 4MHz RC oscillator with programmable calibration, and Power-on Reset. All new designs should consider using PIC12F variants.

Product Added to Cart
Microchip Technology Inc.
PIC12C509-04I/P; 8bit PIC Microcontroller; 4MHz; 1024x12 B EPROM; 8-Pin PDIP
Allied Stock #: 70470205
Mfr's Part #: PIC12C509-04I/P
$2.140 Each
Quantity added: