Microchip Technology Inc. PIC10F222-I/MC

Image may be a representation.
See specs for product details.
768B Flash; 23B RAM; 4 I/O; 8bit ADC
Manufacturer #: PIC10F222-I/MC
Allied Stock #: 70573237

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.57 (Each)
1350 $0.57
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1350

Multiples Of: 1350
Product Specifications
Product Attribute Attribute Value Search
Series PIC 10F Series
Frequency 8
Mounting Type Surface Mount
Number of Pins 8
Package Type VFDFN
Type PIC
Memory Type Flash
Number of Bits 8
Number of I/O Ports 4
RAM Size 23 B
Program Memory Size 768 B
Product Added to Cart
Microchip Technology Inc.
768B Flash; 23B RAM; 4 I/O; 8bit ADC
Allied Stock #: 70573237
Mfr's Part #: PIC10F222-I/MC
$0.570 Each
Quantity added: