Microchip Technology Inc. MCP73871-2CCI/ML

Image may be a representation.
See specs for product details.
Microchip MCP73871-2CCI/ML; Battery Charge Controller; 1000mA; 20-Pin QFN
Manufacturer #: MCP73871-2CCI/ML
Allied Stock #: 70046833

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.19 (Each)
273 $2.19
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 273

Multiples Of: 273
Product Specifications
Product Attribute Attribute Value Search
Battery Type Li-Polymer, Lithium-Ion
Output Current 50 mA to 1 A
Current, Supply 2500 μA
Dimensions 4 x 4 x 0.95 mm
Height 0.037" (0.95mm)
Length 0.157" <5/32 > (3.9688mm)
Mounting Type Surface Mount
Number of Pins 20
Package Type QFN
Supply Voltage 4.4-6 V
Operating Temperature -40 to 85 °C
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Thermal Resistance, Junction to Ambient 35 °C/W
Type Battery Charge Management
Output Voltage 4.2 V
Width 0.157" (4mm)
Number of Cells 1
Resistance, Drain to Source On 200 mOhms
Temperature Operating Range -40 to +85 °C
Voltage Regulation ±0.5 %
Primary Type Controllers
Product Added to Cart
Microchip Technology Inc.
Microchip MCP73871-2CCI/ML; Battery Charge Controller; 1000mA; 20-Pin QFN
Allied Stock #: 70046833
Mfr's Part #: MCP73871-2CCI/ML
$2.190 Each
Quantity added: