Skip to content

Microchip Technology Inc. MCP6S92-E/P

Amplifier, Pgm Gain, 2-Ch. 10 MHz SPI Interface, DIP-8

Mfr. Part #: MCP6S92-E/P / RS Stock #: 70046196

Microchip Technology Inc.

Microchip Technology Inc. MCP6S92-E/P

Mfr. Part #: MCP6S92-E/P
RS Stock #: 70046196

Description

Amplifier, Pgm Gain, 2-Ch. 10 MHz SPI Interface, DIP-8

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

300

$2.14

3000

$2.03

15000

$1.93

30000

$1.82

Additional Inventory

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 300
Multiples Of: 300
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Amplifier Type
Programmable Gain
Bandwidth
1 to 18 MHz
Dimensions
0.15 in H X 0.00 in W X 0.39 in L
Fall Time
2 μs (Input), 5 ns (Output) ms
Harmonic Distortion
0.028 %
Input Bias Current
±1 pA
Input Resistance
6.4 kOhms
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Noise Voltage
30 μVp-p
Number of Channels per Chip
2
Number of Pins
8
Output Current
30 mA
Output Swing Voltage
5.44 V
Output Type
Rail to Rail
Package Type
PDIP
Product Header
Single-Ended Low Programmable Gain Amplifier
Rail to Rail
Rail to Rail Output
Rise Time
2 μs (Input), 5 ns (Output) sec
Slew Rate
22 V/μs
Supply Current
1 mA
Temperature Operating Range
-40 to +125 °C
Thermal Impedance
85 °C/W
Type of Power Supply
Single Output
Typical Single Supply Voltage
2.5 to 5.5 V

Overview

These Gain Amplifiers are optimized for high speed, low offset voltage and single-supply operation with rail-to-rail input and output capability. These specifications support single-supply applications needing flexible performance or multiple inputs.