Microchip Technology Inc. MCP6024-I/SL

Image may be a representation.
See specs for product details.
Op Amp; SOIC-14 .150in Tube; Quad 2.5V 10 MHz OP; I Temp
Manufacturer #: MCP6024-I/SL
Allied Stock #: 70048016
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.87 (Each)
1 $1.87
10 $1.53
25 $1.47
100 $1.41
Availability

45 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Amplifier Type General Purpose
Current, Input Bias 150 pA
Output Current ±22 mA
Dimensions 5.10 x 4.50 x 1.05 mm
Gain Bandwidth 10 MHz
Height 0.041" (1.05mm)
Length 0.2" (5.1mm)
Mounting Type Surface Mount
Number of Circuits 4
Number of Pins 14
Output Type Rail to Rail
Package Type TSSOP
Slew Rate 7 V/μs
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 0.177" (4.5mm)
Noise, Density 8.7 nV/vHz
Voltage, Input, High Level 5.8 V
Voltage, Input, Low Level -0.3 V
Temperature Operating Range -40 to +85 °C
Type of Power Supply Single
Voltage, Input Range -0.3 to 5.8 V
Current, Input Offset ±1 pA
Voltage, Input Offset 500 μV
Number of Channels per Chip 2
Typical Single Supply Voltage 2.5 to 5.5 V

Overview

Operational Amplifiers include single, dual or quad amplifiers in space-saving packages. These devices operate down to 1.8 V and feature rail-to-rail inputs and outputs for improved system performance and low current consumption for extended battery life (600 nA for MCP604X and 614X families). These products offer low offset (VOS 150 μV), low bias current, high speed operation (10 MHz), high open-loop gain and other options for the embedded system designer.

Product Added to Cart
Microchip Technology Inc.
Op Amp; SOIC-14 .150in Tube; Quad 2.5V 10 MHz OP; I Temp
Allied Stock #: 70048016
Mfr's Part #: MCP6024-I/SL
$1.870 Each
Quantity added: