Microchip Technology Inc. DSPIC33FJ64GS406T-50I/PT

Image may be a representation.
See specs for product details.
Digital Signal Processors; DSP; DSC 16B MCU/DSP 50MIPS 64KB FL
Manufacturer #: DSPIC33FJ64GS406T-50I/PT
Allied Stock #: 70541691
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.48 (Each)
1200 $4.48
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1200

Multiples Of: 1200
Product Specifications
Product Attribute Attribute Value Search
Series dsPIC 33F Series
Frequency 50
Mounting Type Surface Mount
Number of Pins 64
Package Type TQFP
Type dsPIC
Memory Type Flash
Number of Bits 16
Number of I/O Ports 58
RAM Size 8 kB
Program Memory Size 64 kB
Product Added to Cart
Microchip Technology Inc.
Digital Signal Processors; DSP; DSC 16B MCU/DSP 50MIPS 64KB FL
Allied Stock #: 70541691
Mfr's Part #: DSPIC33FJ64GS406T-50I/PT
$4.480 Each
Quantity added: