Microchip Technology Inc. DSPIC33FJ32GP202-I/MM

Image may be a representation.
See specs for product details.
16-Bit DSC; 28LD; 32KB Flash; 40 MIPS; nanoWatt
Manufacturer #: DSPIC33FJ32GP202-I/MM
Allied Stock #: 70046554
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.27 (Each)
183 $3.27
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 183

Multiples Of: 183
Product Specifications
Product Attribute Attribute Value Search
Series dsPIC 33Fxxx Series
Comparator Type 0
Dimensions 6.00 x 6.00 x 0.95 mm
Frequency 40
Height 0.037" (0.95mm)
Interface I2C/SPI/UART/USART
Length 0.236" (6mm)
Mounting Type Surface Mount
Number of Pins 28
Package Type QFN-S
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Type DSP
Voltage Range 3-3.6 V
Voltage, Operating 3 to 3.6 V
Width 0.236" (6mm)
A/D Inputs 1(10 x 10 bit), 1(10 x 12 bit)
Architecture C Compiler, Modified Harvard
Memory Type Flash
Number of Bits 16
Programmable Memory 32K Bytes
RAM Size 2 kB
Temperature Operating Range -40 to +85 °C
Timers 1 x 32 bit, 3 x 16 bit
Pulse Width Distortion 2 x 16 bit
Input Output 21
IOs 21
EEPROM Memory 0 B
CPU Speed 40 MIPS
ADC Resolution 10, 12 bit
USB Channels 1 x Device
Timer Resolution 16, 32 bit
PWM Resolution 16 bit
PWM Channels 2
Program Memory Size 32 kB
Number of PWM Units 1
Number of ADCs 1
Number of Timers 4

Overview

DSCs blend the features of both MCUs and DSPs into a single-chip solution enabling you to add DSP features to your embedded application. Microchip offers two compatible Flash-based 16-bit DSC families. The 30 MIPS dsPIC30F family is designed for applications where 5 V operation is important, and the 40 MIPS dsPIC33F family is suited for applications preferring 3.3 V or need more on-chip memory.
Both DSC families and the PIC24 families have the same base instruction set (DSCs add DSP instructions), share basic peripherals, have common pinouts and use the same tools for development. The 40 MIPS dsPIC33F family is developed for high performance embedded control applications. Compared to the dsPIC30F family, the dsPIC33F family offers larger RAM and Flash memory options and adds DMA.

  • 40 MIPS
    3.0-3.6 V
  • Self-Write Function
  • A/D Configurable as 10-Bit or 12-Bit (10-Bit Shown)

  • Product Added to Cart
    Microchip Technology Inc.
    16-Bit DSC; 28LD; 32KB Flash; 40 MIPS; nanoWatt
    Allied Stock #: 70046554
    Mfr's Part #: DSPIC33FJ32GP202-I/MM
    $3.270 Each
    Quantity added: