Microchip Technology Inc. DSPIC33FJ256MC510A-E/PF

Image may be a representation.
See specs for product details.
16 Bit MCU/DSP 40MIPS 256KB FLASH100 TQFP 14x14x1mm TRAY
Manufacturer #: DSPIC33FJ256MC510A-E/PF
Allied Stock #: 70454435
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.43 (Each)
90 $9.43
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 90

Multiples Of: 90
Product Specifications
Product Attribute Attribute Value Search
Series dsPIC 33F Series
Frequency 40
Mounting Type Surface Mount
Number of Pins 100
Package Type TQFP
Type dsPIC
Memory Type Flash
Number of Bits 16
Number of I/O Ports 85
RAM Size 16 kB
Program Memory Size 256 kB
Product Added to Cart
Microchip Technology Inc.
16 Bit MCU/DSP 40MIPS 256KB FLASH100 TQFP 14x14x1mm TRAY
Allied Stock #: 70454435
Mfr's Part #: DSPIC33FJ256MC510A-E/PF
$9.430 Each
Quantity added: