Microchip Technology Inc. DSPIC33FJ16GS404T-I/ML
16 Bit MCU/DSP 40MIPS 16 KB FLASH SMPS
Manufacturer #:
DSPIC33FJ16GS404T-I/ML
Allied Stock #:
70541420
RoHS Compliant Part
Resources
Pricing (USD) & Availability
Standard Pricing
$3.49
(Each)
1600 | $3.49 |
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Series | dsPIC 33F Series | |
Frequency | 40 | |
Mounting Type | Surface Mount | |
Number of Pins | 44 | |
Package Type | VQFN | |
Type | dsPIC | |
Memory Type | Flash | |
Number of Bits | 16 | |
Number of I/O Ports | 35 | |
RAM Size | 2 kB | |
Program Memory Size | 16 kB |