Microchip Technology Inc. DSPIC33FJ16GS402-H/MM

Image may be a representation.
See specs for product details.
16 Bit DSC; 16KB Flash; 2KB RAM; 50 MHz; 28 Pin; SMPS PWM
Manufacturer #: DSPIC33FJ16GS402-H/MM
Allied Stock #: 70541399

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.49 (Each)
183 $5.49
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 183

Multiples Of: 183
Product Specifications
Product Attribute Attribute Value Search
Series dsPIC 33F Series
Frequency 40
Mounting Type Surface Mount
Number of Pins 28
Package Type VQFN
Type dsPIC
Memory Type Flash
Number of Bits 16
Number of I/O Ports 21
RAM Size 2 kB
Program Memory Size 16 kB
Product Added to Cart
Microchip Technology Inc.
16 Bit DSC; 16KB Flash; 2KB RAM; 50 MHz; 28 Pin; SMPS PWM
Allied Stock #: 70541399
Mfr's Part #: DSPIC33FJ16GS402-H/MM
$5.490 Each
Quantity added: