Microchip Technology Inc. DSPIC33FJ09GS302-I/SS

Image may be a representation.
See specs for product details.
40 MIPS; 9 KB Flash; 1024 Bytes RAM; SMPS Peripherals
Manufacturer #: DSPIC33FJ09GS302-I/SS
Allied Stock #: 70254588
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.93 (Each)
1 $2.93
10 $2.78
25 $2.61
Availability

47 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series dsPIC 33F Series
Frequency 40
Mounting Type Surface Mount
Number of Pins 28
Package Type SSOP
Type dsPIC
Memory Type Flash
Number of Bits 16
Number of I/O Ports 21
RAM Size 1 kB
Program Memory Size 9 kB

Overview

dsPIC33F Digital Signal Controllers
The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing. dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analog comparators.

Product Added to Cart
Microchip Technology Inc.
40 MIPS; 9 KB Flash; 1024 Bytes RAM; SMPS Peripherals
Allied Stock #: 70254588
Mfr's Part #: DSPIC33FJ09GS302-I/SS
$2.930 Each
Quantity added: