Microchip Technology Inc. DSPIC33EV32GM106-I/PT

Image may be a representation.
See specs for product details.
16 BIT 5V DSC 32KB ECC FLASH 64TQFP 10x10x1mm TRAY
Manufacturer #: DSPIC33EV32GM106-I/PT
Allied Stock #: 70578668
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.30 (Each)
160 $3.30
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 160

Multiples Of: 160
Product Specifications
Product Attribute Attribute Value Search
Series dsPIC 33EV Series
Frequency 70
Mounting Type Surface Mount
Number of Pins 64
Package Type TQFP
Type dsPIC
Memory Type Flash
Number of Bits 16
Number of I/O Ports 53
RAM Size 4 kB
Program Memory Size 32 kB
Product Added to Cart
Microchip Technology Inc.
16 BIT 5V DSC 32KB ECC FLASH 64TQFP 10x10x1mm TRAY
Allied Stock #: 70578668
Mfr's Part #: DSPIC33EV32GM106-I/PT
$3.300 Each
Quantity added: