Microchip Technology Inc. DSPIC33EV256GM002-E/SO

View More
Image may be a representation.
See specs for product details.
16 Bit 5V DSC 256KB ECC Flash; 16KB RAM; 60 MHz; 6 MC PWM; 3 Op Amps; CTMU; SENT
Manufacturer #: DSPIC33EV256GM002-E/SO
Allied Stock #: 70572059
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.20 (Each)
216 $4.20
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 216

Multiples Of: 216
Product Specifications
Product Attribute Attribute Value Search
Series dsPIC 33EP Series
Frequency 60
Mounting Type Surface Mount
Number of Pins 28
Package Type SOIC
Type dsPIC
Memory Type Flash
Number of Bits 16
Number of I/O Ports 21
RAM Size 16 kB
Program Memory Size 256 kB
Product Added to Cart
Microchip Technology Inc.
16 Bit 5V DSC 256KB ECC Flash; 16KB RAM; 60 MHz; 6 MC PWM; 3 Op Amps; CTMU; SENT
Allied Stock #: 70572059
Mfr's Part #: DSPIC33EV256GM002-E/SO
$4.200 Each
Quantity added: