Microchip Technology Inc. DSPIC33EP512MC502-H/SP
16 Bit DSC; 512KB Flash; 48KB RAM; 60 MHz; 28 Pin; MCPWM; QEI; OpAmps; Comparato
Manufacturer #:
DSPIC33EP512MC502-H/SP
Allied Stock #:
70540931
RoHS Compliant Part
Resources
Pricing (USD) & Availability
Standard Pricing
$6.51
(Each)
135 | $6.51 |
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Series | dsPIC 33EP Series | |
Frequency | 60 | |
Mounting Type | Through Hole | |
Number of Pins | 28 | |
Package Type | SPDIP | |
Type | dsPIC | |
Memory Type | Flash | |
Number of Bits | 16 | |
Number of I/O Ports | 21 | |
RAM Size | 52 kB | |
Program Memory Size | 512 kB |
Accessories