Microchip Technology Inc. DSPIC33EP512MC204T-I/PT

Image may be a representation.
See specs for product details.
16 Bit DSC; 512KB Flash; 48KB RAM; 60 MHz; 44 Pin; QEI; MCPWM; OpAmps; Comparato
Manufacturer #: DSPIC33EP512MC204T-I/PT
Allied Stock #: 70540916

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.667 (Each)
1200 $3.667
2400 $3.594
6000 $3.484
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1200

Multiples Of: 1200
Product Specifications
Product Attribute Attribute Value Search
Series dsPIC 33EP Series
Frequency 70
Mounting Type Surface Mount
Number of Pins 44
Package Type TQFP
Type dsPIC
Memory Type Flash
Number of Bits 16
Number of I/O Ports 35
RAM Size 52 kB
Program Memory Size 512 kB
Product Added to Cart
Microchip Technology Inc.
16 Bit DSC; 512KB Flash; 48KB RAM; 60 MHz; 44 Pin; QEI; MCPWM; OpAmps; Comparato
Allied Stock #: 70540916
Mfr's Part #: DSPIC33EP512MC204T-I/PT
$3.667 Each
Quantity added: