Microchip Technology Inc. DSPIC33EP512GM706-H/MR

View More
Image may be a representation.
See specs for product details.
512KB Flash; 16KB RAM; 12 MCPWM; 8/8 IC/OC; 2 QEI; 4 Op-Amps; CTMU; PTG
Manufacturer #: DSPIC33EP512GM706-H/MR
Allied Stock #: 70540947
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.69 (Each)
80 $9.69
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 80

Multiples Of: 80
Product Specifications
Product Attribute Attribute Value Search
Series dsPIC 33EP Series
Mounting Type Surface Mount
Number of Pins 64
Package Type VFQFN
Type dsPIC
Memory Type Flash
Number of Bits 16
Number of I/O Ports 53
RAM Size 48 kB
Program Memory Size 512 kB
Product Added to Cart
Microchip Technology Inc.
512KB Flash; 16KB RAM; 12 MCPWM; 8/8 IC/OC; 2 QEI; 4 Op-Amps; CTMU; PTG
Allied Stock #: 70540947
Mfr's Part #: DSPIC33EP512GM706-H/MR
$9.690 Each
Quantity added: