Microchip Technology Inc. DSPIC33EP32MC204T-I/MV

Image may be a representation.
See specs for product details.
16 Bit DSC; 32KB Flash; 4KB RAM; 60 MHz; 44 pin; MCPWM; OpAmps; Comparators; PTG
Manufacturer #: DSPIC33EP32MC204T-I/MV
Allied Stock #: 70540865
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.01 (Each)
3300 $2.01
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3300

Multiples Of: 3300
Product Specifications
Product Attribute Attribute Value Search
Series dsPIC 33EP Series
Frequency 70
Mounting Type Surface Mount
Number of Pins 48
Package Type UFQFN
Type dsPIC
Memory Type Flash
Number of Bits 16
Number of I/O Ports 35
RAM Size 4 kB
Program Memory Size 32 kB
Product Added to Cart
Microchip Technology Inc.
16 Bit DSC; 32KB Flash; 4KB RAM; 60 MHz; 44 pin; MCPWM; OpAmps; Comparators; PTG
Allied Stock #: 70540865
Mfr's Part #: DSPIC33EP32MC204T-I/MV
$2.010 Each
Quantity added: