Microchip Technology Inc. DSPIC33EP256MU814-I/PL

Image may be a representation.
See specs for product details.
144 PINS; 256KB Flash; 28KB RAM; 60 MHz; USB; 2xCAN; 15 DMA144 LQFP 20x20x1.4mm TRAY
Manufacturer #: DSPIC33EP256MU814-I/PL
Allied Stock #: 70453283
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.17 (Each)
120 $10.17
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 120

Multiples Of: 120
Product Specifications
Product Attribute Attribute Value Search
Series dsPIC 33EP Series
Frequency 60
Mounting Type Surface Mount
Number of Pins 144
Package Type LQFP
Type dsPIC
Memory Type Flash
Number of Bits 16
Number of I/O Ports 122
RAM Size 28 kB
Program Memory Size 256 kB
Product Added to Cart
Microchip Technology Inc.
144 PINS; 256KB Flash; 28KB RAM; 60 MHz; USB; 2xCAN; 15 DMA144 LQFP 20x20x1.4mm TRAY
Allied Stock #: 70453283
Mfr's Part #: DSPIC33EP256MU814-I/PL
$10.170 Each
Quantity added: