Microchip Technology Inc. DSPIC30F6011AT-30I/PF

Image may be a representation.
See specs for product details.
Digital Signal Processors; DSP; DSC 16-bit MCU/DSP 30MIPS 132KB
Manufacturer #: DSPIC30F6011AT-30I/PF
Allied Stock #: 70540367
RoHS Compliant

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1200

Multiples Of: 1200
Product Specifications
Product Attribute Attribute Value Search
Series dsPIC 30F Series
Frequency 30
Mounting Type Surface Mount
Number of Pins 64
Package Type TQFP
Type dsPIC
Memory Type Flash
Number of Bits 16
Number of I/O Ports 52
RAM Size 6 kB
Program Memory Size 132 kB
Product Added to Cart
Microchip Technology Inc.
Digital Signal Processors; DSP; DSC 16-bit MCU/DSP 30MIPS 132KB
Allied Stock #: 70540367
Mfr's Part #: DSPIC30F6011AT-30I/PF
$9.444 Each
Quantity added: