Microchip Technology Inc. DSPIC30F5015-20E/PT
Digital Signal Processors, DSP, DSC 20MIPS 66 KB
Mfr. Part #: DSPIC30F5015-20E/PT / RS Stock #: 70540357
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
160
$12.55
800
$11.92
1600
$11.29
3200
$10.66
Additional Inventory
Manufacturer Lead Time:
52 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Frequency
20 GHz
Memory Type
Flash
Mounting Type
Surface Mount
Number of Bits
16
Number of IO Ports
52
Number of Pins
64
Package Type
TQFP
Program Memory Size
66 kB
RAM Size
2 kB
Type
dsPIC