Microchip Technology Inc. DSPIC30F4013-20I/PT

Image may be a representation.
See specs for product details.
DSPIC30F4013-20I/PT; 16bit Digital Signal Processor 25MHz 48kb Flash 44-Pin TQFP
Manufacturer #: DSPIC30F4013-20I/PT
Allied Stock #: 70045357
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.87 (Each)
1 $4.87
10 $4.78
25 $4.69
100 $4.51
Availability

16 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series dsPIC 30Fxxx Series
Comparator Type 4
Dimensions 10.00 x 10.00 x 1.05 mm
Frequency 40
Height 0.041" (1.05mm)
Interface CAN/I2C/SPI/UART/USART
Length 0.393" (10mm)
Mounting Type Surface Mount
Number of Pins 44
Package Type TQFP
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Type DSP
Voltage Range 2.5-5.5 V
Voltage, Operating 2.5 to 5.5 V
Width 0.394" (10mm)
A/D Inputs 13 x 12 bit
Architecture C Compiler, DSC, Modified Harvard
Memory Type Flash
Number of Bits 16
Programmable Memory 48K Bytes
RAM Size 2048 B
Temperature Operating Range -40 to +85 °C
Timers 1 x 32 bit, 3 x 16 bit
Pulse Width Distortion 4 x 16 bit
Input Output 30
IOs 30
EEPROM Memory 1024 B
CPU Speed 20 MIPS
ADC Resolution 12 bit
USB Channels 1 x Device
Timer Resolution 16, 32 bit
PWM Resolution 16 bit
PWM Channels 4
Program Memory Size 48 kB
Number of PWM Units 1
Number of ADCs 1
Number of Timers 4

Overview

DSCs blend the features of both MCUs and DSPs into a single-chip solution enabling you to add DSP features to your embedded application. Microchip offers two compatible Flash-based 16-bit DSC families. The 30 MIPS dsPIC30F family is designed for applications where 5 V operation is important, and the 40 MIPS dsPIC33F family is suited for applications preferring 3.3 V or need more on-chip memory.
Both DSC families and the PIC24 families have the same base instruction set (DSCs add DSP instructions), share basic peripherals, have common pinouts and use the same tools for development. The 30 MIPS dsPIC30F family is developed for applications that benefit from a wide operating voltage (2.5 to 5.5 Volts), extremely low standby current, integrated EEPROM, and for those that prefer 5 V operation due to system considerations.
Standard Flash Memory

  • 30 MIPS
  • 2.5-5.5 V
  • Self-Write Function

  • Product Added to Cart
    Microchip Technology Inc.
    DSPIC30F4013-20I/PT; 16bit Digital Signal Processor 25MHz 48kb Flash 44-Pin TQFP
    Allied Stock #: 70045357
    Mfr's Part #: DSPIC30F4013-20I/PT
    $4.870 Each
    Quantity added: