Microchip Technology Inc. DSPIC30F2020T-30I/SO

Image may be a representation.
See specs for product details.
12KB; Flash; 512bytes-RAM; 30MIPS; 21I/O; 16-bit Family; nanoWatt
Manufacturer #: DSPIC30F2020T-30I/SO
Allied Stock #: 70540320

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.40 (Each)
1600 $4.40
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1600

Multiples Of: 1600
Product Specifications
Product Attribute Attribute Value Search
Series dsPIC 30F Series
Frequency 30
Mounting Type Surface Mount
Number of Pins 28
Package Type SOIC
Type dsPIC
Memory Type Flash
Number of Bits 16
Number of I/O Ports 21
RAM Size 512 B
Program Memory Size 12 kB
Product Added to Cart
Microchip Technology Inc.
12KB; Flash; 512bytes-RAM; 30MIPS; 21I/O; 16-bit Family; nanoWatt
Allied Stock #: 70540320
Mfr's Part #: DSPIC30F2020T-30I/SO
$4.400 Each
Quantity added: