Microchip Technology Inc. ATMEGA169PV-8AU

Image may be a representation.
See specs for product details.
MCU; 8-Bit 16KB Flash 8MHz 2.5/3.3/5V TQFP-64
Manufacturer #: ATMEGA169PV-8AU
Allied Stock #: 70124004
RoHS Compliant

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 355

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series ATMEGA Series
Comparator Type 1
Dimensions 14.1 x 14.1 x 1.05 mm
Frequency 8
Height 0.041" (1.05mm)
Interface SPI/USART/USI
Length 0.555" (14.1mm)
Mounting Type Surface Mount
Number of Pins 64
Package Type TQFP
Speed 8 MHz
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Type AVR
Voltage Range 2.7-5.5 V
Voltage, Operating 1.8 to 5.5 V
Width 0.555" (14.1mm)
A/D Inputs 1(8 x 10 bit)
Architecture RISC
Data Rate 16 MIPS
Memory Type Flash
Number of Bits 8
Number of I/O Ports 54
Programmable Memory 16K Bytes
RAM Size 1 kB
Temperature Operating Range -40 to +85 °C
Timers 1 (1 x 16 bit), 1 (2 x 8 bit)
Pulse Width Distortion 1 (4 Channel)
Input Output 54
EEPROM Memory 512 B
CPU Speed 8 MIPS
ADC Resolution 10 bit
USB Channels 0
Timer Resolution 8, 16 bit
Maximum Number of SPI Channels 1
PWM Channels 4
Program Memory Size 16 kB
Number of PWM Units 1
Number of ADCs 1
Number of Timers 2
Family Name ATmega
Product Added to Cart
Microchip Technology Inc.
MCU; 8-Bit 16KB Flash 8MHz 2.5/3.3/5V TQFP-64
Allied Stock #: 70124004
Mfr's Part #: ATMEGA169PV-8AU
$4.630 Each
Quantity added: