Microchip Technology Inc. AT93C86A-10PU-2.7

Image may be a representation.
See specs for product details.
AT93C86A-10PU-2.7 EEPROM Memory; 16kbit; 2.7 to 5.5 V 8-Pin PDIP
Manufacturer #: AT93C86A-10PU-2.7
Allied Stock #: 70123936

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5600

Multiples Of: 50
Product Specifications
Product Attribute Attribute Value Search
Product Header 3-Wire Serial EEPROM Memory
Dimensions 0.400 x 0.280 x 0.195 in.
Height 0.195" (5mm)
Interface 3-Wire
Length 0.4" (10.16mm)
Mounting Type Through Hole
Number of Pins 8
Package Type PDIP
Supply Voltage 2.7 to 5.5 V
Operating Temperature -40 to +85 °C
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Time, Fall 250 ns
Time, Rise 250 ns
Width 0.28" (7.1mm)
Capacitance, Input 5 pF
Voltage, Input, High Level 3.7 to 6.5 V
Voltage, Input, Low Level 0.8 V
Voltage, Output, High Level 2.4 V
Voltage, Output, Low Level 0.4 V
Capacitance, Output 5 pF
Current, Input, Leakage 0.1 μA
Current, Operating 0.5 mA
Density 16K
Memory Capacity 16 kbit
Memory Type Serial EEPROM
Operating Voltage Range 2.7 to 5.5 V
Temperature Operating Range -40 to +85 °C
Time, Access 100 ns
Voltage, Programmable 2.7 V
Organization 1024 x 16, 2048 x 8
Data Retention 100
Time, Address Setup 50 ns
Time, Address Hold 0 ns
Current, Output, Leakage 0.1 μA
Number of Bits per Word 8, 16 bit
Product Added to Cart
Microchip Technology Inc.
AT93C86A-10PU-2.7 EEPROM Memory; 16kbit; 2.7 to 5.5 V 8-Pin PDIP
Allied Stock #: 70123936
Mfr's Part #: AT93C86A-10PU-2.7
$0.290 Each
Quantity added: