MG Chemicals RTV615-1P

Image may be a representation.
See specs for product details.
Chemical; Adhesive; Potting Compound; Wt 1Pint; Silicone; Temp -60 to +205degc
Manufacturer #: RTV615-1P
Allied Stock #: 70125885
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$231.24 (Each)
1 $231.24
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header 2-Part RTV Silicone Potting/Encapsulating Compound
Application Solar cell potting, optical instruments, food applications
Series RTV Series
Color Clear
Dielectric Strength 500 V⁄mil
Elongation 120%
Material Silicone
Standards FDA Approved
Temperature Range -60 to +205 °C
Tensile Strength 920 psi
Type Potting Compound
Volume 16 oz (1pt)
Volume Resistivity 1.8 x 10^15 Ohm. cm
Weight 16 oz (1pt)
Shelf Life 37 Months
Chemical Component Silicone
Dispensing Method Bottle
Hardness 44 (Shore A)
Specific Gravity 1.05
Thermal Conductivity 0.19 W⁄m. °K
Time, Cure 6 to 7 Days @ 25 °C, 15 Min. @ 150 °C
Viscosity 4000 cps
Primary Type Adhesive
Time, Setting 4 hrs.
Special Features High Tensile Strength ; Optically Clear
Warranty 12 months from the date of purchase by the end user.
Temperature, Rating -60 to +205 °C

Overview

MG Chemicals: 2-Part Potting/Encapsulating Compound RTV615:

Excellent for potting solar cells for maximum light transmission and electronic assemblies where component identification is desirable. This two part silicone is supplied with a curing agent. Primer required. Cures at room temperature. Has low viscosity allowing easy flow in and around complex parts, providing excellent electrical insualtion and shock resistance. Clarity permits visual inspection foreasy indentification and repair of encapsulated parts. Excellent retention of elastomeric properties at temperatures up to 204°C (400°F). Will cure in deep sections or enclosed assemblies without exotherm and with low shrinkage. Can be used in food contact applications where FDA 21 CFR 177.2600 regulations apply.

Features:
Optically Clear
Easily pourable
Addition cure
Primer required
FDA Approved


Product Added to Cart
MG Chemicals
Chemical; Adhesive; Potting Compound; Wt 1Pint; Silicone; Temp -60 to +205degc
Allied Stock #: 70125885
Mfr's Part #: RTV615-1P
$231.240 Each
Quantity added: