MG Chemicals RTV60-1P

Image may be a representation.
See specs for product details.
Chemical; Adhesive; Potting Compound; Wt 1Pint; High Temperature; Silicone
Manufacturer #: RTV60-1P
Allied Stock #: 70125908
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$145.42 (Each)
1 $145.42
Availability

19 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header 2-Part RTV Silicone Potting/Encapsulating Compound
Application Excellent for potting and encapsulating electric motors and transformers
Series RTV Series
Color Red
Dielectric Strength 17.7 KV⁄mm
Elongation 120%
Material Silicone
Temperature Range -54 to +260 °C
Tensile Strength 6.86 MPa
Type Potting Compound
Volume 16 oz (1pt)
Volume Resistivity 4.4 x 10^14 Ohm.cm
Weight 16 oz (1pt)
Shelf Life 21 Months
Chemical Component Silicone
Hardness 57 (Shore A)
Specific Gravity 1.48
Thermal Conductivity 0.31 W⁄m.°K
Time, Cure 24 hr
Viscosity 47000 cps
Primary Type Adhesive
Special Features High Temperature
Warranty 12 months from the date of purchase by the end user.
Temperature, Rating -54 to +260 °C

Overview

Specific Gravity 1.48, Red, RTV Silicone Adhesive Sealant

Offering higher performance qualities over conventional RTV silicones. MG Chemicals sealants will bond to many clean surfaces without the aid of primers. Many of these one-part RTV silicone adhesive sealants are suitable for assembly applications. Can be dispensed manually or with automated equipment. Refer to website for MIL-A46106, MIL-A46146-A, UL94-V1, UL94-VO, FDA21CFR 177.2600, specifications.

  • Main Industries: Aerospace, Automotive, Electrical Electronics, Marine, Communications/Broad-casting

  • Product Added to Cart
    MG Chemicals
    Chemical; Adhesive; Potting Compound; Wt 1Pint; High Temperature; Silicone
    Allied Stock #: 70125908
    Mfr's Part #: RTV60-1P
    $145.420 Each
    Quantity added: