MG Chemicals RTV5818-300ML

Image may be a representation.
See specs for product details.
Chemical; Adhesive; Sealant; Cartridge; Wt 10Oz.; High Strength; Non-Corrosive
Manufacturer #: RTV5818-300ML
Allied Stock #: 70125535
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$21.90 (Each)
1 $21.90
Availability

12 can ship immediately.

72 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header 1-Part RTV Silicone Adhesive Sealant
Application Use in assembly applications requiring high productivity, also good for marine applications
Series RTV Series
Color Clear
Dielectric Strength 16.8 KV⁄mm
Elongation 435%
Material Silicone
Standards UL Recognized
Temperature Range -60 to +205 °C
Tensile Strength 1.86 MPa
Type Sealant
Volume 10 oz (0.3kg)
Volume Resistivity 2 x 10^15 Ohm.cm
Weight 10 oz (0.3kg)
Shelf Life 6 Months
Chemical Component Silicone
Dispensing Method Cartridge
Hardness 24 (Shore A)
Specific Gravity 1.04
Thermal Conductivity 0.06 W⁄m.°K
Time, Cure 12 hr
Viscosity 360 g⁄Minute
Primary Type Adhesive
Time, Setting 15 min.
Special Features High Strength ; Non-Corrosive
Warranty 12 months from the date of purchase by the end user.
Temperature, Rating -60 to +204 °C

Overview

Specific Gravity 1.04, Translucent, RTV Silicone Adhesive Sealant

Offering higher performance qualities over conventional RTV silicones. MG Chemicals sealants will bond to many clean surfaces without the aid of primers. Many of these one-part RTV silicone adhesive sealants are suitable for assembly applications. Can be dispensed manually or with automated equipment. Refer to website for MIL-A46106, MIL-A46146-A, UL94-V1, UL94-VO, FDA21CFR 177.2600, specifications.

  • Main Industry: Electronics

  • Product Added to Cart
    MG Chemicals
    Chemical; Adhesive; Sealant; Cartridge; Wt 10Oz.; High Strength; Non-Corrosive
    Allied Stock #: 70125535
    Mfr's Part #: RTV5818-300ML
    $21.900 Each
    Quantity added: