MG Chemicals RTV162-300ML

Image may be a representation.
See specs for product details.
Chemical; Adhesive; Sealant; Cartridge; Wt 10Oz.; Non-Corrosive; Silicone; Time 4hrs.
Manufacturer #: RTV162-300ML
Allied Stock #: 70125526
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$65.99 (Each)
1 $65.99
Availability

143 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header 1-Part RTV Silicone Adhesive Sealant
Application Bond capacitors, resistors and integrated circuits to PCBs seals exposed wires, faying surfaces, connectors
Series RTV Series
Color White
Dielectric Strength 19.7 KV⁄mm
Elongation 400%
Material Silicone
Standards UL Recognized
Temperature Range -60 to +205 °C
Tensile Strength 3.73 MPa
Type Sealant
Volume 10 oz (0.3kg)
Volume Resistivity 3 x 10^15 Ohm.cm
Weight 10 oz (0.3kg)
Shelf Life 18 Months
Chemical Component Silicone
Dispensing Method Cartridge
Hardness 35 (Shore A)
Specific Gravity 1.09
Thermal Conductivity 0.21 W⁄m.°K
Time, Cure 2 Days
Viscosity 350 g⁄Minute
Primary Type Adhesive
Time, Setting 4 hrs.
Special Features Non-Corrosive
Warranty 12 months from the date of purchase by the end user.
Temperature, Rating -60 to +205 °C

Overview

Specific Gravity 1.09, White, RTV Silicone Adhesive Sealant

Offering higher performance qualities over conventional RTV silicones. MG Chemicals sealants will bond to many clean surfaces without the aid of primers. Many of these one-part RTV silicone adhesive sealants are suitable for assembly applications. Can be dispensed manually or with automated equipment. Refer to website for MIL-A46106, MIL-A46146-A, UL94-V1, UL94-VO, FDA21CFR 177.2600, specifications.

  • Main Industry: Electronics

  • Product Added to Cart
    MG Chemicals
    Chemical; Adhesive; Sealant; Cartridge; Wt 10Oz.; Non-Corrosive; Silicone; Time 4hrs.
    Allied Stock #: 70125526
    Mfr's Part #: RTV162-300ML
    $65.990 Each
    Quantity added: