MG Chemicals RTV160-300ML

Image may be a representation.
See specs for product details.
Chemical; Adhesive; Sealant; Cartridge; Wt 10Oz.; Non-Corrosive; Silicone; Time 4hrs.
Manufacturer #: RTV160-300ML
Allied Stock #: 70125645

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$123.88 (Each)
48 $123.88
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 48

Multiples Of: 48
Product Specifications
Product Attribute Attribute Value Search
Product Header 1-Part RTV Silicone Adhesive Sealant
Application High voltage power supply potting, general purpose electrical potting
Series RTV Series
Color White
Material Silicone
Size 300 ml
Standards FDA
Type Potting Compound
Volume 10 oz (0.3kg)
Weight 10 oz (0.3kg)
Shelf Life 18 Months
Chemical Component Silicone
Dispensing Method Cartridge
Time, Cure 24 Hr
Primary Type Silicone
Time, Setting 4 hrs.
Special Features Non-Corrosive
Warranty 12 months from the date of purchase by the end user.
Temperature, Rating -60 to +215 °C

Overview



MG Chemicals offers a comprehensive portfolio of silicone solutions to help meet a broad array of handling and performance needs in electronic components and assemblies. Selection of the appropriate type of RTV depends upon the required manufacturing process, handling requirements, curing conditions, equipment, and desired material properties.

Product Added to Cart
MG Chemicals
Chemical; Adhesive; Sealant; Cartridge; Wt 10Oz.; Non-Corrosive; Silicone; Time 4hrs.
Allied Stock #: 70125645
Mfr's Part #: RTV160-300ML
$123.880 Each
Quantity added: