MG Chemicals RTV108-85ML

Image may be a representation.
See specs for product details.
Chemical; Adhesive; Sealant; Tube; Wt 2.8Oz.; High Tensile Strength; Silicone
Manufacturer #: RTV108-85ML
Allied Stock #: 70125523
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.98 (Each)
1 $9.98
5 $9.47
Availability

100 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header 1-Part RTV Silicone Adhesive Sealant
Application Excellent for insulating, sealing, bonding and formed-in-place gaskets
Series RTV Series
Color Clear
Dielectric Strength 20 KV⁄mm
Elongation 450
Material Silicone
Standards UL Recognized
Temperature Range -60 to +205 °C
Tensile Strength 2.8 kg⁄cm^2
Type Sealant
Volume 2.8 oz (79.4g)
Volume Resistivity 3 x 10^15 ohm · cm
Weight 2.8 oz (79.4g)
Shelf Life 18 Months
Chemical Component Silicone
Dispensing Method Tube
Hardness 30 (Shore A)
Specific Gravity 1.05
Time, Cure 3 Days
Viscosity 400 g⁄Minute
Primary Type Adhesive
Time, Setting 20 min.
Special Features High Tensile Strength
Warranty 12 months from the date of purchase by the end user.
Temperature, Rating -60 to +205 °C

Overview

Specific Gravity 1.05, Translucent, RTV Silicone Adhesive Sealant

Offering higher performance qualities over conventional RTV silicones. MG Chemicals sealants will bond to many clean surfaces without the aid of primers. Many of these one-part RTV silicone adhesive sealants are suitable for assembly applications. Can be dispensed manually or with automated equipment. Refer to website for MIL-A46106, MIL-A46146-A, UL94-V1, UL94-VO, FDA21CFR 177.2600, specifications.

  • Economical, General-Purpose Silicones for All Industries

  • Product Added to Cart
    MG Chemicals
    Chemical; Adhesive; Sealant; Tube; Wt 2.8Oz.; High Tensile Strength; Silicone
    Allied Stock #: 70125523
    Mfr's Part #: RTV108-85ML
    $9.980 Each
    Quantity added: