MG Chemicals RTV108-300ML

Image may be a representation.
See specs for product details.
Chemical; Adhesive; Sealant; Cartridge; Wt 10.1Oz.; High Strength; Silicone
Manufacturer #: RTV108-300ML
Allied Stock #: 70125644
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$21.32 (Each)
6 $21.32
12 $20.68
24 $20.06
30 $19.26
36 $18.49
42 $17.57
Availability

17 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header 1-Part Adhesive Sealant
Series RTV Series
Type Sealant
Volume 10.1 oz (28.4g)
Weight 10.1 oz (28.4g)
Shelf Life 18 Months
Chemical Component Silicone
Dispensing Method Cartridge
Primary Type Adhesive
Time, Setting 20 min.
Special Features High Strength
Warranty 12 months from the date of purchase by the end user.
Temperature, Rating -60 to +205 °C
Product Added to Cart
MG Chemicals
Chemical; Adhesive; Sealant; Cartridge; Wt 10.1Oz.; High Strength; Silicone
Allied Stock #: 70125644
Mfr's Part #: RTV108-300ML
$21.320 Each
Quantity added: