MG Chemicals RTV106-300ML

Image may be a representation.
See specs for product details.
Chemical; Adhesive; Sealant; Cartridge; Wt 10.1Oz.; High Temperature; Silicone
Manufacturer #: RTV106-300ML
Allied Stock #: 70125572
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$87.08 (Each)
1 $87.08
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header 1-Part RTV Silicone Adhesive Sealant
Series RTV Series
Type Sealant
Volume 10.1 oz (28.4g)
Weight 10.1 oz (28.4g)
Shelf Life 18 Months
Chemical Component Silicone
Dispensing Method Cartridge
Primary Type Adhesive
Time, Setting 25 min.
Special Features High Temperature
Warranty 12 months from the date of purchase by the end user.
Temperature, Rating -60 to +260 °C
Product Added to Cart
MG Chemicals
Chemical; Adhesive; Sealant; Cartridge; Wt 10.1Oz.; High Temperature; Silicone
Allied Stock #: 70125572
Mfr's Part #: RTV106-300ML
$87.080 Each
Quantity added: