MG Chemicals PLA17OR25

Image may be a representation.
See specs for product details.
PLA; 1.75 mm; 0.25 KG SPOOL - PREMIUM 3D FILAMENT - ORANGE
Manufacturer #: PLA17OR25
Allied Stock #: 70369349
RoHS Compliant

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2

Multiples Of: 2
Product Specifications
Product Attribute Attribute Value Search
Series PLA Series
Color Orange
Diameter 1.75 mm
Type Filament
Weight 0.25 KG
Shelf Life Product good for 1 year from date of purchase in its original unopened package1
Used For PLA
Warranty 12 months from the date of purchase by the end user.

Overview

  • 1.75 mm and 3.0 mm Filaments diameters
  • Vivid colors
  • 0.5 and 0.25 KG weight

  • Product Added to Cart
    MG Chemicals
    PLA; 1.75 mm; 0.25 KG SPOOL - PREMIUM 3D FILAMENT - ORANGE
    Allied Stock #: 70369349
    Mfr's Part #: PLA17OR25
    $7.890 Each
    Quantity added: