MG Chemicals ABS17PI5

Image may be a representation.
See specs for product details.
ABS; 1.75 mm; 0.5 KG SPOOL - PREMIUM 3DFILAMENT - PINK
Manufacturer #: ABS17PI5
Allied Stock #: 70369244
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$12.69 (Each)
2 $12.69
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2

Multiples Of: 2
Product Specifications
Product Attribute Attribute Value Search
Series ABS Series
Color Pink
Diameter 1.75 mm
Type Filament
Weight 0.5 KG
Shelf Life Product good for 1 year from date of purchase in its original unopened package1
Used For ABS
Warranty 12 months from the date of purchase by the end user.

Overview

  • 1.75 mm and 3.0 mm Filaments diameters
  • Vivid colors
  • 0.5 and 0.25 KG weight

  • Product Added to Cart
    MG Chemicals
    ABS; 1.75 mm; 0.5 KG SPOOL - PREMIUM 3DFILAMENT - PINK
    Allied Stock #: 70369244
    Mfr's Part #: ABS17PI5
    $12.690 Each
    Quantity added: