MG Chemicals ABS17OR25

Image may be a representation.
See specs for product details.
ABS; 1.75 mm; 0.25 KG SPOOL - PREMIUM 3D FILAMENT - ORANGE
Manufacturer #: ABS17OR25
Allied Stock #: 70369313

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series ABS Series
Color Orange
Diameter 1.75 mm
Weight 0.25 KG
Shelf Life Product good for 1 year from date of purchase in its original unopened package1
Used For ABS
Warranty 12 months from the date of purchase by the end user.

Overview

  • 1.75 mm and 3.0 mm Filaments diameters
  • Vivid colors
  • 0.5 and 0.25 KG weight

  • Product Added to Cart
    MG Chemicals
    ABS; 1.75 mm; 0.25 KG SPOOL - PREMIUM 3D FILAMENT - ORANGE
    Allied Stock #: 70369313
    Mfr's Part #: ABS17OR25
    $12.950 Each
    Quantity added: