Skip to content

MG Chemicals 843WB-3.78L

Super Shield Water Based Silver Coated Copper Conductive Coating,3.8 qt (1L),Can

Mfr. Part #: 843WB-3.78L / RS Stock #: 71081373

MG Chemicals

MG Chemicals 843WB-3.78L

Mfr. Part #: 843WB-3.78L
RS Stock #: 71081373

Description

Super Shield Water Based Silver Coated Copper Conductive Coating,3.8 qt (1L),Can

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$896.35

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Silver
Dispensing Method
Can
Primary Type
Conductive Coating
Size
3.8 qt
UPC Code
779008843031
Volume
3.8 qt
Warranty
12 Months From The Date Of Purchase By The End User.

Overview

843WB is designed to provide high level electromagnetic shielding for server rooms, operating rooms, and laboratories. It is also useful when high levels of shielding are required for homes or bedrooms near radio transmitters, cell phone towers, power lines or other intense sources of electromagnetic radiation. This architectural electromagnetic shielding paint is a 1-part, water-based conductive paint, pigmented with highly conductive silver coated copper flake. It is easy to use, with no let-down and no heat cure necessary. It can be applied by spray, brush, or roller. It is excellent for use on wood and drywall and bonds well to many plastics. It can be painted over with common architectural paints. Reproductive Harm—www.P65Warnings.ca.gov. This product can expose you to chemicals including n-hexane, which is known to the State of California to cause birth defects or other reproductive harm. For more information go to www.P65Warnings.ca.gov. https://www.mgchemicals.com/downloads/compliance/prop65/404B Prop 65 Notice.docx