Skip to content

MG Chemicals 843AR-340G

Silver Coated Copper Conductive Coating,Aerosol,9.6 oz (284mL),Lt Metallic Brown

Mfr. Part #: 843AR-340G / RS Stock #: 70960723

MG Chemicals

MG Chemicals 843AR-340G

Mfr. Part #: 843AR-340G
RS Stock #: 70960723

Description

Silver Coated Copper Conductive Coating,Aerosol,9.6 oz (284mL),Lt Metallic Brown

In Stock:

66

Price

Qty.

Standard Price

1

$67.82

5

$64.43

10

$63.07

25

$61.72

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Boiling Point
56 C
Chemical Component
Silvered Copper (CAS:7440-22-4 + 7440-50-8) ; Acrylic Resin (CAS:25608-33-7) ; Acetone (CAS:67-64-1) ; Dimethyl carbonate (CAS:616-38-6) ; Heptan-2-one (CAS:110-43-0)
Color
Brown
Dispensing Method
Aerosol
Evaporation
Fast
Flash Point
-17 C
Odor
Acetone-like
Physical State
Liquid
Primary Type
Spray Paint
Product Header
Super Shield Silver Coated Copper Conductive Paint
Quantity
340 g
Shelf Life
3 yrs Hour(s)
Size
9.6 oz
Solubility
Partially miscible
Special Features
Abrasion, Blister, Peeling, and Water resistant
Specific Gravity
0.99
Temperature, Rating
-40 to +248 °F (-40 to +120 °C)
Type
Conductive Coating
UPC Code
779008843161
Volume
284 mL
Warranty
12 Months From The Date Of Purchase By The End User.
Weight
340 ±10% g

Overview

The 843AR-340g is An EMC spray coating in convenient aerosol packaging. It is a solvent-based acrylic lacquer, pigmented with a highly conductive silver-coated copper flake. It is smooth, hard, and abrasion resistant. It adheres strongly to most injection-molded plastics, such as ABS, PVC, nylon and polycarbonate. Reproductive Harm—www.P65Warnings.ca.gov. This product can expose you to chemicals including n-hexane, which is known to the State of California to cause birth defects or other reproductive harm. For more information go to www.P65Warnings.ca.gov. https://www.mgchemicals.com/downloads/compliance/prop65/404B Prop 65 Notice.docx