Skip to content

MG Chemicals 841AR-3.78L

Super Shield Nickel Conductive Coating, 3.8Qt (3.6L), Suppress EMI/RFI Emissions

Mfr. Part #: 841AR-3.78L / RS Stock #: 70952216

MG Chemicals

MG Chemicals 841AR-3.78L

Mfr. Part #: 841AR-3.78L
RS Stock #: 70952216

Description

Super Shield Nickel Conductive Coating, 3.8Qt (3.6L), Suppress EMI/RFI Emissions

RoHS Compliant RoHS Compliant

Hazardous Material Hazardous Material

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$746.46

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Hazardous Material Hazardous Material

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Boiling Point
56 C
Chemical Component
Nickel Flake, Acrylic Resin, Acetone, Dimethyl Carbonate, Heptan-2-One
Color
Gray
Cure Time
24 hrs
Dispensing Method
Can
Evaporation
Fast
Features
Provides Effective Emi/Rfi Shielding Over A Broad Frequency Range ; Resistivity Of 0.0040 Ohms Cm ; Strong Adhesion To Acrylic ; Abs ; Polycarbonate ; And Other Injection Molded Plastics ; Excellent Adhesion To Wood And Ceramics ; Corrosion Resistant ; Suitable For Marine Environments ; Low Voc ; Hap Free ; Does Not Contain Toluene ; Smooth ; Xylene ; Or Mek ; Durable And ; Abrasion Resistant ; Can Be Applied By Spray Or Brush ; Available In Aerosol Format ; Quick Dry Time ; No Heat Cure Required ; Mild Solvent System
Flash Point
-17 C
Odor
Acetone-like
Physical State
Liquid
Primary Type
Nickel Conductive Coating
Product Header
Super Shield Nickel Conductive Coating
Quantity
3.60L
Shelf Life
3 yrs Hour(s)
Size
3.8 qt
Solubility
Partly Miscible
Special Features
Abrasion Resistant; Blister Resistant; Peeling Resistant; Water Resistance
Specific Gravity
1.7
Temperature, Rating
-40 to 120 °C
Type
Nickel Conductive Coating
UPC Code
779008841167
Volume
6.07 kg
Warranty
12 Months From The Date Of Purchase By The End User.
Weight
6.07 kg

Overview

This nickel conductive paint for plastic is an EMI / RFI shielding paint consisting of a 1-part, solvent-based acrylic lacquer, pigmented with a highly conductive nickel flake. Unlike diamagnetic fillers such as carbon, copper, or silver that only shield the electric component of electromagnetic waves, nickel is ferromagnetic and shields the magnetic component as well. Cancer—www.P65Warnings.ca.gov. This product can expose you to chemicals including Silica, crystalline (airborne particles of respirable size) and Nickel (metalic), which are known to the State of California to cause cancer. For more information go to www.P65Warnings.ca.gov. https://www.mgchemicals.com/downloads/compliance/prop65/841AR Prop 65 Notice.docx