MG Chemicals 841-340G

Image may be a representation.
See specs for product details.
Chemical; Coating; Conductive; Aerosol; Wt 12Oz.; Time 10min.
Manufacturer #: 841-340G
Allied Stock #: 70125858
RoHS Compliant

Hazardous Material

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Item updated.
See Part #: 70990158
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Super Shield Conductive Coating
Application For reducing EMI⁄RFI interference
Type Conductive
Volume 12 oz (56.7g)
Weight 12 oz (56.7g)
Shelf Life 3 years
Chemical Component 1, 1, 1, 2-Tetrafluoroethane/2-Heptanone/2-Methylpropyl Ester Acetic Acid/2-Propanone/Ethyl Acetate/Ethanol/Nickel/Toluene
Dispensing Method Aerosol
Specific Gravity 1.85
Primary Type Conductive Coating
Time, Setting 10 min.
Warranty 12 months from the date of purchase by the end user.

Overview

Reduces or eliminates EMI/RFI interference for low to mid range frequencies. A general purpose shielding spray for use on plastic electronics enclosures. Consists of a tough, durable acrylic base pigmented with high quality nickel flakes.

Product Added to Cart
MG Chemicals
Chemical; Coating; Conductive; Aerosol; Wt 12Oz.; Time 10min.
Allied Stock #: 70125858
Mfr's Part #: 841-340G
$39.830 Each
Quantity added: