MG Chemicals 834ATH-375ML

Image may be a representation.
See specs for product details.
EPOXY -BLACK FLAME RETARDANT ENCAPSULATING & POTTING COMPOUND; 375ml (12oz)
Manufacturer #: 834ATH-375ML
Allied Stock #: 70345894
RoHS Compliant

Hazardous Material

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$37.95 (Each)
1 $37.95
5 $36.06
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Shelf Life 5 years
Warranty 12 months from the date of purchase by the end user.
Temperature, Rating -30 to 175 °C

Overview

MG Chemicals: Flame Retardant Epoxy Encapsulating & Potting Compound 834ATH:

The 834ATH Flame Retardant Epoxy Encapsulating and Potting Compound is a two-part, economical, electronic-grade, self-extinguishing, flame retardant epoxy that provides excellent physical, chemical, and electrical protection and offers a degree of thermal conductivity. It protects against static discharges, shocks, vibrations, and mechanical impacts. It is extremely resistant to environmental humidity, salt water, and harsh chemicals. It also helps hide and restrict access to intellectual property, and it much harder to remove than standard epoxy encapsulating compounds.

Features:
Certified UL 94V-0 (File # E334302)
Specification Verified as per UL 746A
Mix ratio 2A:1B compatible with most dispensing equipment
Increased thermal conductivity
Resistance to water and humidity allowing submersion if needed
Protects electronics from moisture, corrosion, fungus, thermal shock, and static discharges
Free of solvents

Product Added to Cart
MG Chemicals
EPOXY -BLACK FLAME RETARDANT ENCAPSULATING & POTTING COMPOUND; 375ml (12oz)
Allied Stock #: 70345894
Mfr's Part #: 834ATH-375ML
$37.950 Each
Quantity added: