MG Chemicals 8331-14G

Image may be a representation.
See specs for product details.
Silver Conductive Epoxy Adhesive; Moderate Cure/High Conductivity
Manufacturer #: 8331-14G
Allied Stock #: 70125874

RoHS Compliant Part

Hazardous Material

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$49.53 (Each)
1 $49.53
5 $47.06
Availability

101 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Silver Conductive Epoxy
Series 8331 Series
Type Sealant
Volume 0.35 oz (992.2g)
Weight 0.35 oz (992.2g)
Shelf Life 3 years
Chemical Component Epichlorohydrin and Bisphenol F/Silver
Dispensing Method Syringe
Odor Slightly Aromatic
Physical State Liquid
Specific Gravity 2.47
Primary Type Adhesive
Special Features Repair
Warranty 12 months from the date of purchase by the end user.
Temperature, Rating -30 to +90 °C
UPC Code 779008833117

Overview

8331 is an electrically conductive, silver-filled two-part epoxy adhesive
• . It is smooth, non-sagging, thixotropic, and bonds well to a wide variety of substrates. This product allows for quick soldering repairs. It can also be used as a solder replacement for bonding heat-sensitive electronic components, or for making conductive connections where soldering is not an option, such as when bonding to glass, soft metals or plastics. 8331 has been formulated to be economical. For a higher fill that maximizes conductivity, use 8330. For a longer working life, use 8331S.

Features:

  • Resistivity of 0.007 Ω.cm
  • Thermal Conductivity of 1.4 W/(m.K)
  • 1:1 Mix Ratio
  • Working Life: 10 Minutes
  • Cure Time: 24 Hours at Room Temperature or 15 Minutes at 65 °C (149 °F)
  • High Tensile, Compressive and Lap Shear Strength
  • Low CTE Prior Tg
  • Strong Resistance to Humidity, Salt Water, Mild Bases, and Aliphatic Hydrocarbons
  • Shelf Life: 3 Years at Room Temperature
  • RoHS 3 Compliant

  • Product Added to Cart
    MG Chemicals
    Silver Conductive Epoxy Adhesive; Moderate Cure/High Conductivity
    Allied Stock #: 70125874
    Mfr's Part #: 8331-14G
    $49.530 Each
    Quantity added: