Skip to content

MG Chemicals 832B-375ML

Epoxy Compound, for potting and encapsulating, 2 part, black, 12 oz liquid

Mfr. Part #: 832B-375ML / RS Stock #: 70125812

MG Chemicals

MG Chemicals 832B-375ML

Mfr. Part #: 832B-375ML
RS Stock #: 70125812

Description

Epoxy Compound, for potting and encapsulating, 2 part, black, 12 oz liquid

RoHS Compliant RoHS Compliant

Hazardous Material Hazardous Material

In Stock:

22

Price

Qty.

Standard Price

1

$54.43

5

$51.71

10

$50.62

25

$49.53

50

$48.44

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Hazardous Material Hazardous Material

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Extreme physical and chemical resistance for high temperature applications
Boiling Point
150 C
Chemical Component
Alkyl Glycidyl Ether ; Epichlorohydrin And Bisphenol A
Dispensing Method
Bottle
Flash Point
190 C
Odor
Odorless
Physical State
Liquid
Primary Type
Adhesive
Product Header
Encapsulating and Potting Compound
Shelf Life
5 yrs
Size
12 oz
Solubility
Negligible
Special Features
Kit
Specific Gravity
1.13
Standards
RoHS Compliant
Type
Potting Compound
UPC Code
779008832370
Volume
56.7 gal
Warranty
12 Months From The Date Of Purchase By The End User.
Weight
56.7 g

Overview

832B is a general purpose, rigid, 2-part black epoxy that provides extreme environmental, mechanical and physical protection for printed circuit boards and electronic assemblies. Due to its low mixed viscosity, 832B can easily penetrate small gaps and cavities. It also provides excellent electrical insulation and protects components from static discharge, vibration, abrasion, thermal shock, environmental humidity, salt water, fungus, and many harsh chemicals. This black epoxy potting compound has a convenient 2:1 volume mix ratio, making it compatible with most dispensing equipment. 832B can be cured at room temperature or higher. Reproductive Harm—www.P65Warnings.ca.gov. This product can expose you to chemicals including n-hexane, which is known to the State of California to cause birth defects or other reproductive harm. For more information go to www.P65Warnings.ca.gov. https://www.mgchemicals.com/downloads/compliance/prop65/404B Prop 65 Notice.docx