Skip to content

MG Chemicals 426-NS

Desoldering braid 1/10 width, 2.5mm, 5ft, 1.5m, ESD Safe, label color Blue

Mfr. Part #: 426-NS / RS Stock #: 71093897

MG Chemicals

MG Chemicals 426-NS

Mfr. Part #: 426-NS
RS Stock #: 71093897

Description

Desoldering braid 1/10 width, 2.5mm, 5ft, 1.5m, ESD Safe, label color Blue

In Stock:

40

Price

Qty.

Standard Price

1

$5.03

10

$4.73

25

$4.60

50

$4.48

100

$4.35

250

$4.23

500

$4.12

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dimensions
60.00 in L
Material
Copper
Warranty
12 Months From The Date Of Purchase By The End User.

Overview

No-Clean Super Wick is a solder remover made of tightly woven, oxide-free copper braid coated with a high activation temperature no-clean flux. The flux residue from this solder remover braid is non-conductive and non-corrosive, and therefore does not need cleaning. Its high purity and tight weave make it fast-wicking, quickly removing solder and minimizing dwell time. The no-clean solder wick is suitable for general purpose solder removal, including reworking and repairing of circuit boards, benchtop repair and service, through-hole repair, and surface mount assembly touch-up. Reproductive Harm—www.P65Warnings.ca.gov. This product can expose you to chemicals including n-hexane, which is known to the State of California to cause birth defects or other reproductive harm. For more information go to www.P65Warnings.ca.gov. https://www.mgchemicals.com/downloads/compliance/prop65/404B Prop 65 Notice.docx