MG Chemicals 419C-340G
Acrylic Conformal Coating,12 oz (0.35L),Aerosol,IPC 830,Tack Free 3-5 min,Clear
Mfr. Part #: 419C-340G / RS Stock #: 70125751
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$29.55
5
$28.37
10
$27.78
25
$27.19
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Cure Time
24 hrs
Shelf Life
5 years Hour(s)
UPC Code
779008419335
Weight
12 oz
Overview
Chemical Zinc Oxide/Non Hazardous, Non Silicone Heat Transfer Compound Lubricant Type
Ideal for aggressive chemical environments. Urethane conformal coating is a durable finish product that provides a protective coating for printed circuit boards against moisture, corrosion and thermal shock.
Dielectric Strength 2000 V/mil
Fungus Resistance MIL-V-173-2
Cancer—www.P65Warnings.ca.gov. This product can expose you to chemicals including ethylbenzene, which is known to the State of California to cause cancer. For more information go to www.P65Warnings.ca.gov. https://www.mgchemicals.com/downloads/compliance/prop65/4223 Prop 65 Notice.docx
Ideal for aggressive chemical environments. Urethane conformal coating is a durable finish product that provides a protective coating for printed circuit boards against moisture, corrosion and thermal shock.
Cancer—www.P65Warnings.ca.gov. This product can expose you to chemicals including ethylbenzene, which is known to the State of California to cause cancer. For more information go to www.P65Warnings.ca.gov. https://www.mgchemicals.com/downloads/compliance/prop65/4223 Prop 65 Notice.docx