MG Chemicals 402B-400G
Super Duster 152A; 14 oz aerosol; ozonesafe; zero residue
Manufacturer #:
402B-400G
Allied Stock #:
70125736
RoHS Compliant Part
Hazardous Material
Resources
Pricing (USD) & Availability
Standard Pricing
$11.28
(Each)
1 | $11.28 |
5 | $10.72 |
10 | $10.38 |
25 | $10.16 |
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Product Header | 152 Super Duster | |
Size | 14.0 Oz. | |
Type | Duster | |
Volume | 14 oz (0.4kg) | |
Weight | 14 oz (0.4kg) | |
Shelf Life | 5 years | |
Chemical Component | 1, 1-Difluoroethane | |
Dispensing Method | Aerosol | |
Odor | Slight ether | |
Physical State | Gas | |
Solubility | 0.27% | |
Specific Gravity | 0.99 g/cc | |
Primary Type | Cleaner | |
Special Features | Non-Flammable | |
Warranty | 12 months from the date of purchase by the end user. | |
UPC Code | 779008402405 |
Overview
MG Chemicals Super Duster 152 used for removing dust, lint and foreign particles. This product is not designed for use near ignition sources.
Features
Zero residue
Variable valve allows greater user control
Ozone safe
People Also Bought
* Products listed as "People Also Bought" are not recommended accessories and may not be compatible with the primary product.