MG Chemicals 402B-285G

Image may be a representation.
See specs for product details.
Super Duster 152A; 10 oz aerosol; ozonesafe; zero residue
Manufacturer #: 402B-285G
Allied Stock #: 70125733

RoHS Compliant Part

Hazardous Material

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.55 (Each)
1 $8.55
5 $8.12
10 $7.87
25 $7.70
Availability

315 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header 152 Super Duster
Size 10.0 Oz.
Type Duster
Volume 10 oz (0.3kg)
Weight 10 oz (0.3kg)
Shelf Life 5 years
Chemical Component 1, 1-Difluoroethane
Dispensing Method Aerosol
Odor Slight ether
Physical State Gas
Solubility 0.27%
Specific Gravity 0.99 g/cc
Primary Type Cleaner
Special Features Non-Flammable
Warranty 12 months from the date of purchase by the end user.
UPC Code 779008402269

Overview



MG Chemicals Super Duster 152 is used for removing dust, lint and foreign particles. This product is not designed for use near ignition sources. Features

  • Zero residue
  • Variable valve allows greater user control
  • Ozone safe

  • Product Added to Cart
    MG Chemicals
    Super Duster 152A; 10 oz aerosol; ozonesafe; zero residue
    Allied Stock #: 70125733
    Mfr's Part #: 402B-285G
    $8.550 Each
    Quantity added: