MG Chemicals 402A-450G

Image may be a representation.
See specs for product details.
134A Super Duster; Cleaner; Aerosol; 16 oz (473ml); Non-Flammable; 402A Series
Manufacturer #: 402A-450G
Allied Stock #: 70125500

RoHS Compliant Part

Hazardous Material

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$19.89 (Each)
1 $19.89
5 $18.90
10 $18.31
25 $17.92
Availability

270 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header 134A Super Duster
Application Removes microscopic dust, lint, and foreign particles. Cleans computers and keyboards, photographic and audio⁄video equipment, coin counters, printers, timing devices, cash machines, optical equipment, fax machines and other electro mechanical instruments
Series 402A Series
Type Duster
Volume 16 oz (170.1g)
Weight 16 oz (170.1g)
Shelf Life 5 years
Chemical Component 1, 1, 1, 2-Tetrafluoroethane
Dispensing Method Aerosol
Primary Type Cleaner
Special Features Non-Flammable
Warranty 12 months from the date of purchase by the end user.
UPC Code 779008402450

Overview

Super Duster, Aerosol Chemical System, 402A Series Brand Series

Removes microscopic dust, lint and foreign particles. Cleans computers and keyboards, photographic and audio-video equipment, coin counters, printers timing devices, cash machines, optical equipment, fax machines and other electro mechanical instruments. High rate of flow delivery systems for increased performance.

  • 100% HFC 134A Gas
  • Ozone Safe
  • Non-Flammable
  • Non-Conductive
  • Zero Residue
  • Variable Valve Allows Greater User Control

  • Product Added to Cart
    MG Chemicals
    134A Super Duster; Cleaner; Aerosol; 16 oz (473ml); Non-Flammable; 402A Series
    Allied Stock #: 70125500
    Mfr's Part #: 402A-450G
    $19.890 Each
    Quantity added: